Cart

HAC3727CXJA-2-R-4-00

TDK MICRON

2D Hall Linear By-Bz incl Cap
Supplier: TDK-Micronas
Matchcode: HAC3727CXJA-A
Rutronik No.: ICIN4188
Unit Pack: 1
MOQ: 5200
package: TO92 UF
Packaging: REEL
On request
0.01 $
52.00 $

Parameter

Programmable
2D Linear
Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO92 UF
Automotive
AEC-Q(100)
Sensitivity
Hall
B(max)
Analog
SetPoints
Yes
Packaging
REEL
Leadfree Defin.
10
B(max)
100 mT
Icc
8 mA
Hall elements
2
Technology
12 bits
Output
33
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?