Cart

HAC3726CXJA-2-R-4-00

TDK MICRON

2D Hall Linear By-Bz incl Cap
Supplier: TDK-Micronas
Matchcode: HAC3726CXJA-A
Rutronik No.: ICIN4187
Unit Pack: 1
MOQ: 1
package: TO92UF3
Packaging: REEL
In Stock
0.01 $
0.01 $

Parameter

Programmable
2D Lienar
Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO92UF3
Automotive
AEC-Q(100)
Sensitivity
Hall
B(max)
Analog
SetPoints
Yes
Packaging
REEL
Leadfree Defin.
10
B(max)
100 mT
Icc
8 mA
Hall elements
2
Technology
12 bits
Output
33
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
20 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?