Cart

HAC3725CXJA-2-R-4-00

TDK MICRON

2D Hall Linear Bx-By incl Cap
Supplier: TDK-Micronas
Matchcode: HAC3725CXJA-A
Rutronik No.: ICIN4162
Unit Pack: 1
MOQ: 1
package: TO92UF-2
Packaging: REEL
In Stock
On request
On request

Parameter

Programmable
2D-LINEAR
Vcc(min)
4.5 V
Top(max)
170 °C
Package
TO92UF-2
Automotive
AEC-Q(100)
Configuration
3-Wire
Sensitivity
Hall
B(max)
ANALOG
SetPoints
Yes
Packaging
REEL
Leadfree Defin.
10
B(max)
100 mT
Icc
8 mA
Hall elements
2
Technology
12 bits
Output
33
Angle
360 °
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
THT
Icc
-100 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?