Cart

99900202

TDK MICRON 99900202

image shown is a representation only

TDK MICRON

HALL EXTENSIONBOARD v.4.0 RoHsConf
Supplier: TDK-Micronas
Matchcode: HALEXTENSIONBOARD
Rutronik No.: ICIN3337
Unit Pack: 1
MOQ: 1
package: ADAPTER
Packaging: INDIVIDUAL
In Stock
41.56 $
41.56 $

HALL EXTENSIONBOARD v.4.0 RoHsConf Description

Micronas Extension Board v.4.0

(Code 99900202)

Connectable Sensor Packages:

TO-92 (3-pin) package

TO-92UP (4-pin) package

TO-92UP-2 (3-pin) package

SOT-89 (4-pin) package

SOIC-8 (8-pin) package single chip


Connectable Programming Tools: HAL MSP V1.0  99900050

HAL USB-Kit  99900201


Parameter

Package
ADAPTER
Automotive
NO
Technology
Program
Packaging
INDIVIDUAL
Leadfree Defin.
10
SetPoints
0
Mounting
PLATE
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?