Cart

99900050

TDK MICRON 99900050

image shown is a representation only

TDK MICRON

TDK MAGNETIC SENSOR PROGRAMMER V1.0
Supplier: TDK-Micronas
Matchcode: MSP V1.0
Rutronik No.: ICIN4418
Unit Pack: 1
MOQ: 1
package: EvalBoard
Packaging: INDIVIDUAL
On request
825.56 $
825.56 $

TDK MAGNETIC SENSOR PROGRAMMER V1.0 Description

TDK Magnetic Sensor Programmer V1.0


(Code 99900050)


Supported sensors:
HAL 1820 / HAL182x / HAL188x
HAL 36xy
HAL 38xy
HAL 28xy
HAL 24xy / HAR 24xy
HAL 37xy / HAC 37xy / HAR 37xy


Usable in combination with:
Extension Board V4.0 99900202
Extension Board V.5.0 99900203 
Extension Bord TSSOP-14 99900030

Parameter

Type
PROGRAMMER
Package
EvalBoard
Automotive
NO
Technology
HALL
Programmable
No
Packaging
INDIVIDUAL
Leadfree Defin.
10
Mounting
EvalBoard
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?