- Home
- Semiconductors
- Power Supply Units
- TDK-Lambda Power Supply Units
image shown is a representation only

AC/DC Chassis Mount 600W 36V
Supplier:
TDK-Lambda
Matchcode:
RWS-600B-36
Rutronik No.:
SMPS1235
Unit Pack: 1
MOQ: 1
package: RWS600B
Packaging: BOX
- Phases
-
1
- I(out)
-
16.7 A
- P(out)
-
600 W
- V(out,min)
-
32.4 V
- V(out,max)
-
41.4 V
- Ripple
-
200 mV
- V(in,min)
-
85 V
- V(in,max)
-
265 V
- f(in,min)
-
47 Hz
- f(in,max)
-
63 Hz
- I(in,115Vac)
-
6.6 A
- I(in,230Vac)
-
3.6 A
- Efficiency
-
88.5 %typ.
- Length
-
190 mm
- Height
-
61 mm
- Width
-
120 mm
- MTBF
-
2157340 hrs
- Automotive
-
NO
- Package
-
RWS600B
- Leadfree Defin.
-
10
- Packaging
-
BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044090900
- Country
- Malaysia
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
AC/DC Chassis Mount 600W 48V
package:
RWS600B
Packaging:
BOX
AC/DC Chassis Mount 600W 24V
package:
RWS600B
Packaging:
BOX
AC/DC Chassis Mount 600W 12V
package:
RWS600B
Packaging:
BOX
AC/DC Chassis Mount 600W 15V
package:
RWS600B
Packaging:
BOX
AC/DC Chassis Mount 600W 5V
package:
RWS600B
Packaging:
BOX
AC/DC Chassis Mount 300W 36V
package:
RWS300B
Packaging:
BOX
AC/DC Chassis Mount 50W 48V
package:
RWS50B
Packaging:
BOX
AC/DC Chassis Mount 100W 48V
package:
RWS100B
Packaging:
BOX
AC/DC Chassis Mount 150W 48V
package:
RWS150B
Packaging:
BOX
AC/DC Chassis Mount 300W 48V
package:
RWS300B
Packaging:
BOX
Previous
Next