Cart

RWS-50B-12

TDK LAMBDA RWS-50B-12

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 50W 12V
Supplier: TDK-Lambda
Matchcode: RWS-50B-12
Rutronik No.: SMPS1214
Unit Pack: 1
MOQ: 1
package: RWS50B
Packaging: BOX
On request
40.97 $
40.97 $

Prices

1 40.97 $
2 40.30 $
3 39.61 $
5 38.24 $
9 37.22 $

Parameter

Phases
1
I(out)
4.3 A
P(out)
50 W
V(out,min)
10.8 V
V(out,max)
13.8 V
Ripple
150 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.1 A
I(in,230Vac)
0.65 A
Efficiency
84 %typ.
Length
82 mm
Height
34 mm
Width
81.5 mm
MTBF
4170949 hrs
Automotive
NO
Package
RWS50B
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?