Cart

RWS-300B-5

TDK LAMBDA RWS-300B-5

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 300W 5V
Supplier: TDK-Lambda
Matchcode: RWS-300B-5
Rutronik No.: SMPS1225
Unit Pack: 1
MOQ: 1
package: RWS300B
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
108.50 $
108.50 $

Prices

1 108.50 $
5 105.24 $
10 103.07 $

Parameter

Phases
1
I(out)
50 A
P(out)
300 W
V(out,min)
4.5 V
V(out,max)
5.75 V
Ripple
120 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
3.1 A
I(in,230Vac)
1.6 A
Efficiency
78.5 %typ.
Length
170 mm
Height
41 mm
Width
102 mm
MTBF
2027824 hrs
Automotive
NO
Package
RWS300B
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044090900
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?