Cart

RWS-300B-36

TDK LAMBDA RWS-300B-36

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 300W 36V
Supplier: TDK-Lambda
Matchcode: RWS-300B-36
Rutronik No.: SMPS1229
Unit Pack: 1
MOQ: 1
package: RWS300B
Packaging: BOX
On request
100.64 $
100.64 $

Prices

1 100.64 $
2 98.32 $
3 95.99 $
4 91.35 $
6 88.25 $

Parameter

Phases
1
I(out)
8.4 A
P(out)
300 W
V(out,min)
32.4 V
V(out,max)
41.1 V
Ripple
200 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
3.6 A
I(in,230Vac)
1.9 A
Efficiency
88 %typ.
Length
170 mm
Height
41 mm
Width
102 mm
MTBF
2027824 hrs
Automotive
NO
Package
RWS300B
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?