Cart

RWS-300B-24

TDK LAMBDA RWS-300B-24

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 300W 24V
Supplier: TDK-Lambda
Matchcode: RWS-300B-24
Rutronik No.: SMPS1228
Unit Pack: 1
MOQ: 1
package: RWS300B
Packaging: BOX
On request
94.08 $
94.08 $

Prices

1 94.08 $
2 92.52 $
3 90.95 $
4 87.82 $
6 85.46 $

Parameter

Phases
1
I(out)
12.5 A
P(out)
300 W
V(out,min)
21.6 V
V(out,max)
27.6 V
Ripple
150 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
3.6 A
I(in,230Vac)
1.9 A
Efficiency
88 %typ.
Length
170 mm
Height
41 mm
Width
102 mm
MTBF
2027824 hrs
Automotive
NO
Package
RWS300B
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?