Cart

RWS-150B-24

TDK LAMBDA RWS-150B-24

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 150W 24V
Supplier: TDK-Lambda
Matchcode: RWS-150B-24
Rutronik No.: SMPS1222
Unit Pack: 1
MOQ: 1
package: RWS150B
Packaging: BOX
On request
64.96 $
64.96 $

Prices

1 64.96 $
2 63.46 $
3 61.96 $
5 58.96 $
8 56.96 $

Parameter

Phases
1
I(out)
6.5 A
P(out)
150 W
V(out,min)
21.6 V
V(out,max)
27.6 V
Ripple
150 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.8 A
I(in,230Vac)
0.9 A
Efficiency
89.5 %typ.
Length
128 mm
Height
41 mm
Width
94 mm
MTBF
2235743 hrs
Automotive
NO
Package
RWS150B
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?