Cart

RWS-150B-12

TDK LAMBDA RWS-150B-12

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 150W 12V
Supplier: TDK-Lambda
Matchcode: RWS-150B-12
Rutronik No.: SMPS1221
Unit Pack: 1
MOQ: 1
package: RWS150B
Packaging: BOX
On request
62.02 $
62.02 $

Prices

1 62.02 $
9 60.04 $
18 57.06 $

Parameter

Phases
1
I(out)
13 A
P(out)
150 W
V(out,min)
10.8 V
V(out,max)
13.8 V
Ripple
150 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.8 A
I(in,230Vac)
0.9 A
Efficiency
87.5 %typ.
Length
128 mm
Height
41 mm
Width
94 mm
MTBF
2235743 hrs
Automotive
NO
Package
RWS150B
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?