Cart

RWS-100B-48

TDK LAMBDA RWS-100B-48

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 100W 48V
Supplier: TDK-Lambda
Matchcode: RWS-100B-48
Rutronik No.: SMPS1219
Unit Pack: 1
MOQ: 1
package: RWS100B
Packaging: BOX
On request
61.11 $
61.11 $

Prices

1 61.11 $
2 59.70 $
3 58.29 $
5 55.46 $
8 53.59 $

Parameter

Phases
1
I(out)
2.1 A
P(out)
100 W
V(out,min)
43.2 V
V(out,max)
52.8 V
Ripple
200 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.2 A
I(in,230Vac)
0.65 A
Efficiency
87 %typ.
Length
108 mm
Height
39 mm
Width
94 mm
MTBF
1978533 hrs
Automotive
NO
Package
RWS100B
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?