Cart

RWS-100B-24

TDK LAMBDA RWS-100B-24

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 100W 24V
Supplier: TDK-Lambda
Matchcode: RWS-100B-24
Rutronik No.: SMPS1218
Unit Pack: 1
MOQ: 1
package: RWS100B
Packaging: BOX
On request
56.20 $
56.20 $

Prices

1 56.20 $
2 55.27 $
3 54.33 $
5 52.45 $
8 51.05 $

Parameter

Phases
1
I(out)
4.5 A
P(out)
100 W
V(out,min)
21.6 V
V(out,max)
27.6 V
Ripple
150 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.2 A
I(in,230Vac)
0.65 A
Efficiency
89.5 %typ.
Length
108 mm
Height
39 mm
Width
94 mm
MTBF
1978533 hrs
Automotive
NO
Package
RWS100B
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?