Cart

PF1000A-360

TDK LAMBDA PF1000A-360

image shown is a representation only

TDK LAMBDA

PFHC Module 85-265V 1000W
Supplier: TDK-Lambda
Matchcode: PF1000A-360
Rutronik No.: SMPS1408
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
379.07 $
379.07 $

Prices

1 379.07 $
2 370.32 $
3 361.57 $
4 344.08 $
5 332.41 $

Parameter

Phases
1
I(out)
6 A
P(out)
1000 W
V(out,min)
2.85 V
V(out,max)
3.6 V
Ripple
80 mV
V(in,min)
85 V
V(in,max)
265 V
Efficiency
90 %typ.
Length
136 mm
Height
12.7 mm
Width
86 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?