- Home
- Semiconductors
- Power Supply Units
- TDK-Lambda Power Supply Units
image shown is a representation only

AC/DC Chassis Mount 50W 12V
Supplier:
TDK-Lambda
Matchcode:
LS-50-12
Rutronik No.:
SMPS1179
Unit Pack: 1
MOQ: 1
package: LS50
Packaging: BOX
- Phases
-
1
- I(out)
-
4.2 A
- P(out)
-
50 W
- V(out,min)
-
10.8 V
- V(out,max)
-
13.2 V
- Ripple
-
120 mV
- V(in,min)
-
88 V
- V(in,max)
-
264 V
- f(in,min)
-
47 Hz
- f(in,max)
-
63 Hz
- I(in,115Vac)
-
1.3 A
- I(in,230Vac)
-
0.8 A
- Efficiency
-
84 %typ.
- Length
-
99 mm
- Height
-
36 mm
- Width
-
97 mm
- MTBF
-
712890 hrs
- Automotive
-
NO
- Package
-
LS50
- Leadfree Defin.
-
10
- Packaging
-
BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044090900
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
AC/DC Chassis Mount 50W 15V
package:
LS50
Packaging:
BOX
AC/DC Chassis Mount 50W 24V
package:
LS50
Packaging:
BOX
AC/DC Chassis Mount 50W 3.3V
package:
LS50
Packaging:
BOX
AC/DC Chassis Mount 50W 5V
package:
LS50
Packaging:
BOX
AC/DC Chassis Mount 50W 36V
package:
LS50
Packaging:
BOX
AC/DC Chassis Mount 50W 48V
package:
LS50
Packaging:
BOX
AC/DC Chassis Mount 35W 12V
package:
LS35
Packaging:
BOX
AC/DC Chassis Mount 75W 12V
package:
LS75
Packaging:
BOX
AC/DC Chassis Mount 100W 12V
package:
LS100
Packaging:
BOX
AC/DC Chassis Mount 25W 12V
package:
LS25
Packaging:
BOX
Previous
Next