Cart

LS-35-36

TDK LAMBDA LS-35-36

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 35W 36V
Supplier: TDK-Lambda
Matchcode: LS-35-36
Rutronik No.: SMPS1172
Unit Pack: 1
MOQ: 1
package: LS35
Packaging: BOX
On request
29.80 $
29.80 $

Prices

1 29.80 $
2 29.30 $
3 28.81 $
6 27.81 $
11 27.07 $

Parameter

Phases
1
I(out)
1 A
P(out)
35 W
V(out,min)
32 V
V(out,max)
40 V
Ripple
150 mV
V(in,min)
88 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
0.8 A
I(in,230Vac)
0.55 A
Efficiency
84 %typ.
Length
99 mm
Height
36 mm
Width
82 mm
MTBF
706464 hrs
Automotive
NO
Package
LS35
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?