Cart

LS-200-5

TDK LAMBDA LS-200-5

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 200W 5V
Supplier: TDK-Lambda
Matchcode: LS-200-5
Rutronik No.: SMPS1206
Unit Pack: 1
MOQ: 1
package: LS200
Packaging: BOX
On request
117.08 $
117.08 $

Prices

1 117.08 $
2 115.12 $
4 113.17 $
6 109.26 $
9 106.34 $

Parameter

Phases
1
I(out)
40 A
P(out)
200 W
V(out,min)
4.75 V
V(out,max)
5.5 V
Ripple
80 mV
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
3.5 A
I(in,230Vac)
1.7 A
Efficiency
75 %typ.
Length
199 mm
Height
41 mm
Width
98 mm
MTBF
300000 hrs
Automotive
NO
Package
LS200
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?