Cart

LS-150-48

TDK LAMBDA LS-150-48

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 150W 48V
Supplier: TDK-Lambda
Matchcode: LS-150-48
Rutronik No.: SMPS1204
Unit Pack: 1
MOQ: 1
package: LS150
Packaging: BOX
On request
53.44 $
53.44 $

Prices

1 53.44 $
2 52.55 $
3 51.66 $
5 49.88 $
8 48.54 $

Parameter

Phases
1
I(out)
3.3 A
P(out)
150 W
V(out,min)
42 V
V(out,max)
54 V
Ripple
200 mV
V(in,min)
88 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
3.5 A
I(in,230Vac)
2.0 A
Efficiency
87 %typ.
Length
198 mm
Height
38 mm
Width
99 mm
MTBF
505393 hrs
Automotive
NO
Package
LS150
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?