Cart

LS-150-36

TDK LAMBDA LS-150-36

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 150W 36V
Supplier: TDK-Lambda
Matchcode: LS-150-36
Rutronik No.: SMPS1203
Unit Pack: 1
MOQ: 1
package: LS150
Packaging: BOX
On request
53.61 $
53.61 $

Prices

1 53.61 $
2 52.71 $
3 51.82 $
5 50.04 $
8 48.69 $

Parameter

Phases
1
I(out)
4.3 A
P(out)
150 W
V(out,min)
32 V
V(out,max)
40 V
Ripple
150 mV
V(in,min)
88 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
3.5 A
I(in,230Vac)
2.0 A
Efficiency
86 %typ.
Length
198 mm
Height
38 mm
Width
99 mm
MTBF
505393 hrs
Automotive
NO
Package
LS150
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?