Cart

LS-100-48

TDK LAMBDA LS-100-48

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 100W 48V
Supplier: TDK-Lambda
Matchcode: LS-100-48
Rutronik No.: SMPS1190
Unit Pack: 1
MOQ: 1
package: LS100
Packaging: BOX
On request
45.08 $
45.08 $

Prices

1 45.08 $
2 44.33 $
3 43.57 $
5 42.07 $
9 40.95 $

Parameter

Phases
1
I(out)
2.3 A
P(out)
100 W
V(out,min)
42 V
V(out,max)
54 V
Ripple
200 mV
V(in,min)
88 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
2.2 A
I(in,230Vac)
1.2 A
Efficiency
84 %typ.
Length
160 mm
Height
38 mm
Width
97 mm
MTBF
545375 hrs
Automotive
NO
Package
LS100
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?