Cart

LS-100-3.3

TDK LAMBDA LS-100-3.3

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 100W 3.3V
Supplier: TDK-Lambda
Matchcode: LS-100-3.3
Rutronik No.: SMPS1184
Unit Pack: 1
MOQ: 1
package: LS100
Packaging: BOX
In Stock
71.14 $
71.14 $

Prices

1 71.14 $
2 67.98 $
3 65.21 $
5 58.49 $
9 54.15 $

Parameter

Phases
1
I(out)
20 A
P(out)
100 W
V(out,min)
3 V
V(out,max)
3.6 V
Ripple
80 mV
V(in,min)
88 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
2.2 A
I(in,230Vac)
1.2 A
Efficiency
74 %typ.
Length
160 mm
Height
38 mm
Width
97 mm
MTBF
545375 hrs
Automotive
NO
Package
LS100
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?