Cart

KWS-25A-12

TDK LAMBDA KWS-25A-12

image shown is a representation only

TDK LAMBDA

AC/DC PCB Mount 25W 12V 2,2A
Supplier: TDK-Lambda
Matchcode: KWS-25A-12
Rutronik No.: SMPS1397
Unit Pack: 1
MOQ: 3
Packaging: BOX
On request
47.25 $
141.75 $

Prices

3 47.25 $
6 44.97 $
9 43.44 $

Parameter

Phases
1
I(out)
2.2 A
P(out)
25 W
V(out,min)
12 V
V(out,max)
12 V
Ripple
240 mV
V(in,min)
85 V
V(in,max)
165 V
f(in,min)
47000 Hz
f(in,max)
440000 Hz
I(in,115Vac)
15 A
I(in,230Vac)
30 A
Efficiency
86 %typ.
Length
63.5 mm
Height
29 mm
Width
25.4 mm
MTBF
5747627 hrs
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?