Cart

KWS-15A-5

TDK LAMBDA KWS-15A-5

image shown is a representation only

TDK LAMBDA

AC/DC PCB Mount 15W 5V 3A
Supplier: TDK-Lambda
Matchcode: KWS-15A-5
Rutronik No.: SMPS1392
Unit Pack: 1
MOQ: 4
Packaging: BOX
On request
42.41 $
169.64 $

Prices

4 42.41 $
12 41.27 $

Parameter

Phases
1
I(out)
3 A
P(out)
15 W
V(out,min)
5 V
V(out,max)
5 V
Ripple
200 mV
V(in,min)
85 V
V(in,max)
165 V
f(in,min)
47000 Hz
f(in,max)
440000 Hz
I(in,115Vac)
15 A
I(in,230Vac)
30 A
Efficiency
78 %typ.
Length
50.8 mm
Height
24 mm
Width
25.4 mm
MTBF
8202502 hrs
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?