Cart

KMS-60A-24

TDK LAMBDA KMS-60A-24

image shown is a representation only

TDK LAMBDA

AC/DC PCB Mount 60W 24V Medical
Supplier: TDK-Lambda
Matchcode: KMS-60A-24
Rutronik No.: SMPS1383
Unit Pack: 1
MOQ: 2
Packaging: BOX
On request
96.53 $
193.06 $

Prices

2 96.53 $
4 94.91 $
8 91.64 $
12 89.18 $

Parameter

Phases
1
I(out)
3 A
P(out)
60 W
V(out,min)
24 V
V(out,max)
24 V
Ripple
50 mV
V(in,min)
90 V
V(in,max)
264 V
f(in,min)
132000 Hz
f(in,max)
132000 Hz
I(in,115Vac)
55 A
I(in,230Vac)
95 A
Efficiency
86 %typ.
Length
89 mm
Height
63.5 mm
Width
27 mm
MTBF
200000 hrs
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?