KMS-30A-15

image shown is a representation only
Supplier: TDK-Lambda
Matchcode: KMS-30A-15
Rutronik No.: SMPS1377
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Phases
- 1
- I(out)
- 3 A
- P(out)
- 30 W
- V(out,min)
- 15 V
- V(out,max)
- 15 V
- Ripple
- 50 mV
- V(in,min)
- 90 V
- V(in,max)
- 264 V
- f(in,min)
- 132000 Hz
- f(in,max)
- 132000 Hz
- I(in,115Vac)
- 20 A
- I(in,230Vac)
- 30 A
- Efficiency
- 84 %typ.
- Length
- 64 mm
- Height
- 45 mm
- Width
- 23.5 mm
- MTBF
- 200000 hrs
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044090900
- Country
- China
- Supplier Lead time
- 16 weeks