Cart

KMS-30A-12

TDK LAMBDA KMS-30A-12

image shown is a representation only

TDK LAMBDA

AC/DC PCB Mount 30W 12V Medical
Supplier: TDK-Lambda
Matchcode: KMS-30A-12
Rutronik No.: SMPS1376
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
64.28 $
64.28 $

Prices

1 64.28 $
2 63.20 $
3 62.13 $
5 59.99 $
10 58.38 $

Parameter

Phases
1
I(out)
3 A
P(out)
30 W
V(out,min)
12 V
V(out,max)
12 V
Ripple
50 mV
V(in,min)
90 V
V(in,max)
264 V
f(in,min)
132000 Hz
f(in,max)
132000 Hz
I(in,115Vac)
20 A
I(in,230Vac)
30 A
Efficiency
84 %typ.
Length
64 mm
Height
56 mm
Width
23.5 mm
MTBF
200000 hrs
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?