Cart

KMS-15A-5

TDK LAMBDA KMS-15A-5

image shown is a representation only

TDK LAMBDA

AC/DC PCB Mount 15W 5V Medical
Supplier: TDK-Lambda
Matchcode: KMS-15A-5
Rutronik No.: SMPS1370
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
46.71 $
46.71 $

Prices

1 46.71 $
2 45.62 $
3 44.55 $
5 42.39 $
8 40.96 $

Parameter

Phases
1
I(out)
3 A
P(out)
15 W
V(out,min)
5 V
V(out,max)
5 V
Ripple
50 mV
V(in,min)
90 V
V(in,max)
264 V
f(in,min)
132000 Hz
f(in,max)
132000 Hz
Efficiency
78 %typ.
Length
52.5 mm
Height
27.5 mm
Width
23.5 mm
MTBF
200000 hrs
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?