Cart

KMS-15A-12

TDK LAMBDA KMS-15A-12

image shown is a representation only

TDK LAMBDA

AC/DC PCB Mount 15W 12V Medical
Supplier: TDK-Lambda
Matchcode: KMS-15A-12
Rutronik No.: SMPS1372
Unit Pack: 1
MOQ: 8
Packaging: BOX
On request
42.91 $
343.28 $

Parameter

Phases
1
I(out)
3 A
P(out)
15 W
V(out,min)
12 V
V(out,max)
12 V
Ripple
50 mV
V(in,min)
90 V
V(in,max)
264 V
f(in,min)
132000 Hz
f(in,max)
132000 Hz
Efficiency
78 %typ.
Length
52.5 mm
Height
27.5 mm
Width
23.5 mm
MTBF
200000 hrs
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?