Cart

KAS4-9

TDK LAMBDA KAS4-9

image shown is a representation only

TDK LAMBDA

AC/DC CONV 90-305V TO 9V 4W
Supplier: TDK-Lambda
Matchcode: KAS4-9
Rutronik No.: ICDCDC4264
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
22.44 $
22.44 $

Prices

1 22.44 $
2 22.22 $
3 22.02 $
5 21.62 $
15 21.20 $

Parameter

Power
2 W
Vin(min)
90 V(AC)
Vin(max)
305 V(AC)
No.of outputs
SINGLE
V out
09 V(AC)
Reg./Unreg.
N/A
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?