Cart

KAS4-3P3

TDK LAMBDA KAS4-3P3

image shown is a representation only

TDK LAMBDA

AC/DC CONV 90-305V TO 3,3V 4W
Supplier: TDK-Lambda
Matchcode: KAS4-3P3
Rutronik No.: ICDCDC4260
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
37.49 $
37.49 $

Prices

1 37.49 $
2 35.82 $
3 34.37 $
5 30.82 $
15 28.53 $

Parameter

Power
4 W
Vin(min)
90 V(AC)
Vin(max)
305 V(AC)
No.of outputs
SINGLE
V out
3.3 V(AC)
Reg./Unreg.
N/A
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?