Cart

KAS4-24

TDK LAMBDA KAS4-24

image shown is a representation only

TDK LAMBDA

AC/DC CONV 90-305V TO 24V 4W
Supplier: TDK-Lambda
Matchcode: KAS4-24
Rutronik No.: ICDCDC4272
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
38.08 $
38.08 $

Prices

1 38.08 $
2 36.38 $
3 34.91 $
5 31.31 $
15 28.98 $

Parameter

Power
4 W
Vin(min)
90 V(AC)
Vin(max)
305 V(AC)
No.of outputs
SINGLE
V out
24 V(AC)
Reg./Unreg.
N/A
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?