Cart

KAS4-15

TDK LAMBDA KAS4-15

image shown is a representation only

TDK LAMBDA

AC/DC CONV 90-305V TO 15V 4W
Supplier: TDK-Lambda
Matchcode: KAS4-15
Rutronik No.: ICDCDC4270
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
20.90 $
20.90 $

Prices

1 20.90 $
2 20.71 $
3 20.52 $
5 20.14 $
15 19.76 $

Parameter

Power
4 W
Vin(min)
90 V(AC)
Vin(max)
305 V(AC)
No.of outputs
SINGLE
V out
15 V(AC)
Reg./Unreg.
N/A
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?