Cart

KAS4-14

TDK LAMBDA KAS4-14

image shown is a representation only

TDK LAMBDA

AC/DC CONV 90-305V TO 14V 4W
Supplier: TDK-Lambda
Matchcode: KAS4-14
Rutronik No.: ICDCDC4268
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
21.33 $
21.33 $

Prices

1 21.33 $
2 21.13 $
3 20.94 $
5 20.55 $
15 20.16 $

Parameter

Power
4 W
Vin(min)
90 V(AC)
Vin(max)
305 V(AC)
No.of outputs
SINGLE
V out
14 V(AC)
Reg./Unreg.
N/A
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?