Cart

KAS4-12

TDK LAMBDA KAS4-12

image shown is a representation only

TDK LAMBDA

AC/DC CONV 90-305V TO 12V 4W
Supplier: TDK-Lambda
Matchcode: KAS4-12
Rutronik No.: ICDCDC4267
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
37.87 $
37.87 $

Prices

1 37.87 $
2 36.18 $
3 34.71 $
5 31.13 $
15 28.82 $

Parameter

Power
4 W
Vin(min)
90 V(AC)
Vin(max)
305 V(AC)
No.of outputs
SINGLE
V out
12 V(AC)
Reg./Unreg.
N/A
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?