Cart

KAS2-12

TDK LAMBDA KAS2-12

image shown is a representation only

TDK LAMBDA

AC/DC CONV 90-305V TO 12V 2W
Supplier: TDK-Lambda
Matchcode: KAS2-12
Rutronik No.: ICDCDC4266
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
16.02 $
80.10 $

Prices

5 16.02 $
15 15.72 $

Parameter

Power
2 W
Vin(min)
90 V(AC)
Vin(max)
305 V(AC)
No.of outputs
SINGLE
V out
12 V(AC)
Reg./Unreg.
REG
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?