Cart

I6A-240-14A-033V/003-R

TDK LAMBDA I6A-240-14A-033V/003-R

image shown is a representation only

TDK LAMBDA

DC/DC-CONV.9-40V TO 3.3-24V
Supplier: TDK-Lambda
Matchcode: I6A-240-14A-033V/003-R
Rutronik No.: ICDCDC4334
Unit Pack: 36
MOQ: 36
Packaging: REEL
On request
39.24 $
1,412.64 $

Prices

36 39.24 $
72 37.10 $

Parameter

Power
240 W
Vin(min)
9 V(DC)
Vin(max)
40 V(DC)
No.of outputs
SINGLE
V out
3.3-24 V(DC)
Reg./Unreg.
REG
Leadfree Defin.
10
Automotive
NO
Packaging
REEL
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?