Cart

I6A-240-08A-033V/-N01-R

TDK LAMBDA I6A-240-08A-033V/-N01-R

image shown is a representation only

TDK LAMBDA

DC/DC-CONV.9-40V TO -3.3--30V
Supplier: TDK-Lambda
Matchcode: I6A-240-08A-033V/-N01-R
Rutronik No.: ICDCDC4301
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
38.90 $
38.90 $

Prices

1 38.90 $
2 38.56 $
3 38.20 $
5 37.49 $
9 36.78 $

Parameter

Power
75 W
Vin(min)
9 V(DC)
Vin(max)
40 V(DC)
No.of outputs
SINGLE
V out
-3.3--30 V(DC)
Reg./Unreg.
REG
Leadfree Defin.
10
Automotive
NO
Packaging
REEL
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?