Cart

HWS-50A-12/A

TDK LAMBDA HWS-50A-12/A

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 50W 12V
Supplier: TDK-Lambda
Matchcode: HWS-50A-12/A
Rutronik No.: SMPS1266
Unit Pack: 1
MOQ: 1
package: HWS-50A/A
Packaging: BOX
On request
68.70 $
68.70 $

Prices

1 68.70 $
2 67.55 $
3 66.40 $
4 64.11 $
7 62.40 $

Parameter

Phases
1
I(out)
4.3 A
P(out)
50 W
V(out,min)
9.6 V
V(out,max)
14.4 V
Ripple
150 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
0.65 A
I(in,230Vac)
0.35 A
Efficiency
85 %typ.
Length
120 mm
Height
31.5 mm
Width
82 mm
Automotive
NO
Package
HWS-50A/A
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?