Cart

HWS-300-12

TDK LAMBDA HWS-300-12

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 300W 12V
Supplier: TDK-Lambda
Matchcode: HWS-300-12
Rutronik No.: SMPS1401
Unit Pack: 1
MOQ: 1
package: HWS-300
Packaging: BOX
On request
342.45 $
342.45 $

Prices

1 342.45 $
2 334.55 $
3 326.64 $
4 310.84 $
5 300.31 $

Parameter

Phases
1
I(out)
27 A
P(out)
300 W
V(out,min)
12 V
V(out,max)
12 V
Ripple
150 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.3 A
I(in,230Vac)
0.65 A
Efficiency
88 %typ.
Length
165 mm
Height
82 mm
Width
61 mm
Automotive
NO
Package
HWS-300
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?