Cart

HWS-15A-3/A

TDK LAMBDA HWS-15A-3/A

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 15W 3.3V
Supplier: TDK-Lambda
Matchcode: HWS-15A-3/A
Rutronik No.: SMPS1238
Unit Pack: 1
MOQ: 1
package: HWS-15A/A
Packaging: BOX
On request
51.78 $
51.78 $

Prices

1 51.78 $
2 50.92 $
3 50.06 $
5 48.33 $
8 47.04 $

Parameter

Phases
1
I(out)
3 A
P(out)
15 W
V(out,min)
2.97 V
V(out,max)
3.96 V
Ripple
120 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
0.35 A
I(in,230Vac)
0.2 A
Efficiency
71 %typ.
Length
80 mm
Height
31.5 mm
Width
82 mm
Automotive
NO
Package
HWS-15A/A
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?