Cart

HWS-100A-3

TDK LAMBDA HWS-100A-3

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 100W 3.3V
Supplier: TDK-Lambda
Matchcode: HWS-100A-3
Rutronik No.: SMPS1273
Unit Pack: 1
MOQ: 1
package: HWS-100A
Packaging: BOX
On request
91.04 $
91.04 $

Prices

1 91.04 $
2 89.51 $
3 88.00 $
4 84.97 $
6 82.69 $

Parameter

Phases
1
I(out)
20 A
P(out)
100 W
V(out,min)
2.97 V
V(out,max)
3.96 V
Ripple
120 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.3 A
I(in,230Vac)
0.65 A
Efficiency
84 %typ.
Length
160 mm
Height
33 mm
Width
82 mm
Automotive
NO
Package
HWS-100A
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?