Cart

GWS-500-48

TDK LAMBDA GWS-500-48

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 500W 48V
Supplier: TDK-Lambda
Matchcode: GWS-500-48
Rutronik No.: SMPS1304
Unit Pack: 1
MOQ: 1
package: GWS500
Packaging: BOX
In Stock
286.65 $
286.65 $

Prices

1 286.65 $
2 281.87 $
3 277.10 $
4 267.54 $
5 260.37 $

Parameter

Phases
1
I(out)
10.5 A
P(out)
500 W
V(out,min)
42 V
V(out,max)
57.6 V
Ripple
300 mV
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
5.5 A
I(in,230Vac)
2.7 A
Efficiency
90 %typ.
Length
218 mm
Height
41 mm
Width
105 mm
Automotive
NO
Package
GWS500
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?