GWS-500-12

image shown is a representation only
Supplier: TDK-Lambda
Matchcode: GWS-500-12
Rutronik No.: SMPS1301
Unit Pack: 1
MOQ: 1
package: GWS500
Packaging: BOX
Parameter
- Phases
- 1
- I(out)
- 42 A
- P(out)
- 500 W
- V(out,min)
- 10.8 V
- V(out,max)
- 13.2 V
- Ripple
- 150 mV
- V(in,min)
- 85 V
- V(in,max)
- 264 V
- f(in,min)
- 47 Hz
- f(in,max)
- 63 Hz
- I(in,115Vac)
- 5.5 A
- I(in,230Vac)
- 2.7 A
- Efficiency
- 89 %typ.
- Length
- 218 mm
- Height
- 41 mm
- Width
- 105 mm
- Automotive
- NO
- Package
- GWS500
- Leadfree Defin.
- 10
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044090900
- Country
- Malaysia
- Supplier Lead time
- 16 weeks