Cart

GWS-250-36

TDK LAMBDA GWS-250-36

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 250W 36V
Supplier: TDK-Lambda
Matchcode: GWS-250-36
Rutronik No.: SMPS1299
Unit Pack: 1
MOQ: 1
package: GWS250
Packaging: BOX
On request
192.01 $
192.01 $

Prices

1 192.01 $
2 188.82 $
3 185.61 $
5 179.22 $
7 174.41 $

Parameter

Phases
1
I(out)
7 A
P(out)
250 W
V(out,min)
32 V
V(out,max)
40 V
Ripple
200 mV
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
3.0 A
I(in,230Vac)
1.4 A
Efficiency
93 %typ.
Length
198 mm
Height
41 mm
Width
105 mm
Automotive
NO
Package
GWS250
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?