Cart

DSP-30-15

TDK LAMBDA DSP-30-15

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 30W 15V
Supplier: TDK-Lambda
Matchcode: DSP-30-15
Rutronik No.: SMPS1361
Unit Pack: 1
MOQ: 1
package: DSP30
Packaging: BOX
On request
46.23 $
46.23 $

Prices

1 46.23 $
2 45.16 $
3 44.09 $
5 41.96 $
9 40.53 $

Parameter

Phases
1
I(out)
2 A
P(out)
30 W
V(out,min)
13.5 V
V(out,max)
16.5 V
Ripple
50 mV
V(in,min)
90 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
Efficiency
74 %typ.
Length
55.6 mm
Height
91 mm
Width
53 mm
Automotive
NO
Package
DSP30
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?