- Home
- Semiconductors
- Power Supply Units
- TDK-Lambda Power Supply Units
image shown is a representation only

AC/DC DIN-RAIL 100W 15V
Supplier:
TDK-Lambda
Matchcode:
DSP-100-15
Rutronik No.:
SMPS1365
Unit Pack: 1
MOQ: 1
package: DSP100
Packaging: BOX
- Phases
-
1
- I(out)
-
5 A
- P(out)
-
100 W
- V(out,min)
-
13.5 V
- V(out,max)
-
16.5 V
- Ripple
-
50 mV
- V(in,min)
-
90 V
- V(in,max)
-
264 V
- f(in,min)
-
47 Hz
- f(in,max)
-
63 Hz
- Efficiency
-
85 %typ.
- Length
-
56.8 mm
- Height
-
91 mm
- Width
-
90 mm
- Automotive
-
NO
- Package
-
DSP100
- Leadfree Defin.
-
10
- Packaging
-
BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044090900
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
AC/DC Chassis Mount 75W 15V
package:
LS75
Packaging:
BOX
AC/DC DIN-RAIL 120W 24V
package:
DPP120
Packaging:
BOX
AC/DC DIN-RAIL 25W 5V
package:
DPP25-50
Packaging:
BOX
AC/DC DIN-RAIL 240W 48V
package:
DPP240
Packaging:
BOX
AC/DC DIN-RAIL 120W 24V
package:
DRF120-24
Packaging:
BOX
AC/DC DIN-RAIL 120W 24V
package:
DRF12024HL
Packaging:
BOX
AC/DC Chassis Mount 25W 5V
package:
LS25
Packaging:
BOX
AC/DC Mod 80-264V to 12V...
package:
OF 2"x3"
Packaging:
BOX
New Product
AC/DC Mod 80-264V to 12V...
package:
OF 2"x4"
Packaging:
BOX
New Product
AC/DC Mod 85-264V to 24V 120W
package:
DIN-Rail
Packaging:
BOX
Previous
Next