Cart

DRB-50-48-1

TDK LAMBDA DRB-50-48-1

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 50W 48V
Supplier: TDK-Lambda
Matchcode: DRB-50-48-1
Rutronik No.: SMPS1326
Unit Pack: 1
MOQ: 1
package: DRB50
Packaging: BOX
On request
43.75 $
43.75 $

Prices

1 43.75 $
9 42.34 $
18 40.25 $

Parameter

Phases
1
I(out)
1.05 A
P(out)
50 W
V(out,min)
48 V
V(out,max)
52.8 V
Ripple
40 mV
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
0.9 A
I(in,230Vac)
0.55 A
Efficiency
91 %typ.
Length
90 mm
Height
75 mm
Width
30 mm
Automotive
NO
Package
DRB50
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?