Cart

DRB-30-24-1

TDK LAMBDA DRB-30-24-1

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 30W 24V
Supplier: TDK-Lambda
Matchcode: DRB-30-24-1
Rutronik No.: SMPS1322
Unit Pack: 1
MOQ: 1
package: DRB30
Packaging: BOX
On request
43.09 $
43.09 $

Prices

1 43.09 $
9 41.71 $
18 39.65 $

Parameter

Phases
1
I(out)
1.25 A
P(out)
30 W
V(out,min)
24 V
V(out,max)
28 V
Ripple
30 mV
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
0.55 A
I(in,230Vac)
0.33 A
Efficiency
90 %typ.
Length
90 mm
Height
75 mm
Width
21 mm
Automotive
NO
Package
DRB30
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?