Cart

DPX-20-48WD15

TDK LAMBDA DPX-20-48WD15

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 20W 48V to 15V
Supplier: TDK-Lambda
Matchcode: DPX-20-48WD15
Rutronik No.: SMPS1417
Unit Pack: 1
MOQ: 10
Packaging: BOX
On request
162.41 $
1,624.10 $

Parameter

Phases
1
I(out)
0.667 A
P(out)
20 W
V(out,min)
-15 V
V(out,max)
15 V
Ripple
100 mV
V(in,min)
18 V
V(in,max)
75 V
I(in,230Vac)
0.5 A
Efficiency
86 %typ.
Length
125 mm
Height
24.5 mm
Width
57.6 mm
MTBF
139300 hrs
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Peak Switching
100 mVpp
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?